Part Details for PPR-5070B by Essentra Components
Overview of PPR-5070B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPR-5070B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4687-ND
|
DigiKey | RIVET PUSH 0.280" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3800 In Stock |
|
$0.1434 / $0.2900 | Buy Now |
DISTI #
144-PPR-5070B
|
Mouser Electronics | Screws & Fasteners Push Rvt,Blk,.201 inHl,.16-.20 inHld, Push Rivet,Black RoHS: Compliant | 850 |
|
$0.1430 / $0.2500 | Buy Now |
DISTI #
71185076
|
RS | Black Nylon Push-Rivet,5.1 mm Hole Dia, 4.0 mm-5.0 mm Panel | Essentra Components PPR-5070B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4050 / $0.4500 | RFQ |
|
Future Electronics | Black Nylon Push-Rivet, 5.1 mm Hole Dia, 4.0 mm-5.0 mm Panel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1620 / $0.1740 | Buy Now |
|
Onlinecomponents.com | Black Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.1 mm (0.201 in) - Compatible Panel Thickness Range 4.1 - 5.1 mm (0.160 - 0.200 in) RoHS: Compliant | 0 |
|
$0.1371 / $0.1836 | Buy Now |
DISTI #
RICPPR-5070B
|
DB Roberts | PUSH RVT,BLK,.201 INHL,.16-.20 | 0 |
|
RFQ |