Part Details for PPR-5060B by Essentra Components
Overview of PPR-5060B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPR-5060B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4686-ND
|
DigiKey | RIVET PUSH 0.240" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4581 In Stock |
|
$0.1488 / $0.3900 | Buy Now |
DISTI #
144-PPR-5060B
|
Mouser Electronics | Screws & Fasteners Push Rvt,Blk,.201 inHl,.12-.16 inHld, Push Rivet,Black RoHS: Compliant | 0 |
|
$0.1480 / $0.3900 | Order Now |
DISTI #
71185075
|
RS | Black Nylon Push-Rivet, 5.1 mm Hole Dia, 3-4 mm Panel, Push-In Rivets Series | Essentra Components PPR-5060B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3510 / $0.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1537 | Buy Now |
|
Onlinecomponents.com | Black Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.1 mm (0.201 in) - Compatible Panel Thickness Range 3 - 4.1 mm (0.120 - 0.160 in) RoHS: Compliant | 0 |
|
$0.1369 / $0.1832 | Buy Now |
DISTI #
RICPPR-5060B
|
DB Roberts | PUSH RVT,BLK,.201 INHL,.12-.16 | 0 |
|
RFQ |