Part Details for PPR-3055B by Essentra Components
Overview of PPR-3055B by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPR-3055B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1761-ND
|
DigiKey | RIVET PUSH 0.220" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7573 In Stock |
|
$0.1772 / $0.3600 | Buy Now |
DISTI #
144-PPR-3055B
|
Mouser Electronics | Screws & Fasteners Push Rvt,Blk,.122 inHl,.12-.16 inHld RoHS: Compliant | 699 |
|
$0.1770 / $0.2800 | Buy Now |
DISTI #
70208703
|
RS | Rivet, Nylon, Black, 8.9, 2, 3 mm, 3.0 to 4.1 mm, PPR Series | Essentra Components PPR-3055B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2780 / $0.3270 | RFQ |
|
Onlinecomponents.com | Black Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3.1 mm (0.122 in) - Compatible Panel Thickness Range 3 - 4.1 mm (0.120 - 0.160 in) RoHS: Compliant |
460 In Stock |
|
$0.1214 / $0.1758 | Buy Now |
DISTI #
51677263
|
Verical | Rivets Push-In Pan-HD 5.8mm- HD DIA 0.228in- HD DIA 5.6mm-LG 0.22in-LG Nylon 6 Min Qty: 460 Package Multiple: 460 Date Code: 1907 | Americas - 460 |
|
$0.1823 / $0.2077 | Buy Now |
DISTI #
RICPPR-3055B
|
DB Roberts | PUSH RVT,BLK,.122 INHL,.12-.16 | 0 |
|
RFQ | |
|
Master Electronics | Black Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3.1 mm (0.122 in) - Compatible Panel Thickness Range 3 - 4.1 mm (0.120 - 0.160 in) RoHS: Compliant |
460 In Stock |
|
$0.1214 / $0.1758 | Buy Now |