Part Details for PPPC322LJBN-RC by Sullins Connector Solutions
Overview of PPPC322LJBN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPPC322LJBN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5585-ND
|
DigiKey | CONN HDR 64POS 0.1 GOLD PCB R/A Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2785 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.5600 | Buy Now |
Part Details for PPPC322LJBN-RC
PPPC322LJBN-RC CAD Models
PPPC322LJBN-RC Part Data Attributes
|
PPPC322LJBN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PPPC322LJBN-RC
Sullins Connector Solutions
Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Length | 3.22 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for PPPC322LJBN-RC
This table gives cross-reference parts and alternative options found for PPPC322LJBN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPPC322LJBN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPPC322LJBN-RC | Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | PPPC322LJBN-RC vs NPPC322LJBN-RC |
50012-3225C | Board Connector, 225 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | PPPC322LJBN-RC vs 50012-3225C |