PPPC031LFBN-RC
Sullins Connector Solutions
Description: Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking

Overview of PPPC031LFBN-RC by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

Price & Stock for PPPC031LFBN-RC by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S7036-ND
DigiKey CONN HDR 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray 25208
In Stock
  • 1 $0.4600
  • 10 $0.3510
  • 100 $0.2685
  • 500 $0.2242
  • 1,000 $0.2079
  • 5,000 $0.1757
  • 10,000 $0.1690
$0.1690 / $0.4600 Buy Now
Future Electronics 3 Position Total Single Row 2.54 mm Pitch Straight Female Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Box 0
Box
  • 1,000 $0.2150
  • 2,000 $0.2100
  • 3,000 $0.2050
  • 5,000 $0.2050
  • 10,000 $0.1960
$0.1960 / $0.2150 Buy Now
Bristol Electronics   Min Qty: 12 445
  • 12 $0.4500
  • 46 $0.2925
  • 172 $0.1688
$0.1688 / $0.4500 Buy Now
Quest Components BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING 356
  • 1 $0.6000
  • 43 $0.3000
  • 201 $0.1800
$0.1800 / $0.6000 Buy Now

CAD Models for PPPC031LFBN-RC by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PPPC031LFBN-RC by Sullins Connector Solutions

PPPC031LFBN-RC
Sullins Connector Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Sullins
Body Breadth
0.094 inch
Body Depth
0.334 inch
Body Length
0.32 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Material
POLYESTER
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. PPPC031LFBN-RC
    Sullins Connector Solutions
    Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
    VS

Related Parts for PPPC031LFBN-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPPC031LFBN-RC by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPPC031LFBN-RC by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of PPPC031LFBN-RC would you like to use for your alert(s)?
  • Please alert me when PPPC031LFBN-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPPC031LFBN-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPPC031LFBN-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPPC031LFBN-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPPC031LFBN-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPPC031LFBN-RC by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: