Part Details for PPN300JB-73-130R by YAGEO Corporation
Overview of PPN300JB-73-130R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1130R01-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET | |
HAT1130R-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET |
Price & Stock for PPN300JB-73-130R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-PPN300JB-73-130R
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 5% 130 ohm RoHS: Compliant | 0 |
|
$0.1580 / $0.7000 | Order Now |