Part Details for PPM412250 by EXXELIA Group
Overview of PPM412250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPM412250
PPM412250 CAD Models
PPM412250 Part Data Attributes
|
PPM412250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PPM412250
EXXELIA Group
Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PPM412250
This table gives cross-reference parts and alternative options found for PPM412250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPM412250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
148105G250QE3 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | PPM412250 vs 148105G250QE3 |
PP74UL1UF+/-2%250V | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PPM412250 vs PP74UL1UF+/-2%250V |
PPM812250 | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PPM412250 vs PPM812250 |
ARPM10525GNPO | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | PPM412250 vs ARPM10525GNPO |
ARPM0010525GNPBK | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | PPM412250 vs ARPM0010525GNPBK |
ARPM10525GNPKZZ | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | PPM412250 vs ARPM10525GNPKZZ |