There are no models available for this part yet.
Overview of PPM-2-5525-SG-WT by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T55258L6-7BB | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER |
Price & Stock for PPM-2-5525-SG-WT by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-4735-ND
|
DigiKey | POWER PLUG, 2.5 X 5.5 X 21 MM, S Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1668 In Stock |
|
$0.2303 / $0.4900 | Buy Now | |
DISTI #
490-PPM-2-5525-SG-WT
|
Mouser Electronics | DC Power Connectors power plug 2.5x5.5x21mm WHT RoHS: Compliant | 383 |
|
$0.2000 / $0.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1949 | Buy Now | ||
Onlinecomponents.com | 2.5 x 5.5 mm, Overmold, Dc Power Plug Connector RoHS: Compliant |
2000 In Stock |
|
$0.1524 / $0.3116 | Buy Now | ||
Master Electronics | 2.5 x 5.5 mm, Overmold, Dc Power Plug Connector RoHS: Compliant |
2000 In Stock |
|
$0.1524 / $0.3116 | Buy Now |
CAD Models for PPM-2-5525-SG-WT by Same Sky
Part Data Attributes for PPM-2-5525-SG-WT by Same Sky
PPM-2-5525-SG-WT
Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
PPM-2-5525-SG-WTSame SkyVS
-