Part Details for PPM-2-5521-SG by Same Sky
Results Overview of PPM-2-5521-SG by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPM-2-5521-SG Information
PPM-2-5521-SG by Same Sky is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-521LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 42 Positions, 2.54mm (0.100in) Pitch | |
69155-216LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 16 Positions, 2.54mm (0.100in) Pitch | |
89055-212LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body. |
Price & Stock for PPM-2-5521-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4732-ND
|
DigiKey | POWER PLUG, 2.1 X 5.5 X 21 MM, S Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4293 In Stock |
|
$0.2794 / $0.4900 | Buy Now |
DISTI #
490-PPM-2-5521-SG
|
Mouser Electronics | DC Power Connectors power plug 2.1x5.5x21mm RoHS: Compliant | 1572 |
|
$0.2290 / $0.4300 | Buy Now |
DISTI #
V99:2348_21803985
|
Arrow Electronics | Conn DC Power PL 2 POS Solder Lug ST Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2131 | Americas - 71 |
|
$0.1003 / $0.2032 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.2240 / $0.2310 | Buy Now |
|
Onlinecomponents.com | 2.1 x 5.5 mm, Overmold, Dc Power Plug Connector RoHS: Compliant |
1000 In Stock |
|
$0.2171 / $0.3346 | Buy Now |
DISTI #
58777211
|
Verical | Conn DC Power PL 2 POS Solder Lug ST Cable Mount 1 Terminal 1 Port Min Qty: 30 Package Multiple: 1 Date Code: 2131 | Americas - 71 |
|
$0.2032 | Buy Now |
|
Master Electronics | 2.1 x 5.5 mm, Overmold, Dc Power Plug Connector RoHS: Compliant |
1000 In Stock |
|
$0.2171 / $0.3346 | Buy Now |
Part Details for PPM-2-5521-SG
PPM-2-5521-SG CAD Models
PPM-2-5521-SG Part Data Attributes
|
PPM-2-5521-SG
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PPM-2-5521-SG
Same Sky
2.1 x 5.5 mm, Overmold, Dc Power Plug Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Body Depth | 0.701 inch | |
Body Diameter | 0.256 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC POWER PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 7 A | |
Rated Voltage | 20 V | |
Reference Standard | UL | |
Termination Type | SOLDER |