There are no models available for this part yet.
Overview of PPK-28487 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128487-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 11 column, 19.5mm Plug Height, Press-Fit, Hermaphroditic. | |
10128487-919500ULF | Amphenol Communications Solutions | EXAMEZZ® 56Gbps HIGH SPEED MEZZANINE CONNECTOR SYSTEM, 4-pair, 11 column, 19.5mm. | |
10128487-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-pair, 11 column, 7.5mm Plug Height. |
Price & Stock for PPK-28487 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70696874
|
RS | Bin: custom,20-5/8" x 15-1/8" x 4-1/2" 2 piece box w/ lid and custom die-cut foa | Protektive Pak PPK-28487 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$78.5600 / $80.9900 | RFQ |