Part Details for PPI-RD-512D-50-16,5M by PPI
Results Overview of PPI-RD-512D-50-16,5M by PPI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPI-RD-512D-50-16,5M Information
PPI-RD-512D-50-16,5M by PPI is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C512DM-15 | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32 | |
X28C512DM-15/B | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, Parallel, CMOS | |
133-512D-11D | Amphenol Communications Solutions | Paladin 5-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS |
Price & Stock for PPI-RD-512D-50-16,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPI-RD512D-50-16.5
|
TME | Packing tapes, ESD, L: 16.5m, W: 50mm, Thk: 50um, reel, polyester Min Qty: 1 | 5 |
|
$16.8200 / $19.1800 | Buy Now |