Part Details for PPI-RD-042D-9-16,5M by PPI
Overview of PPI-RD-042D-9-16,5M by PPI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP3042DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
20021321-00042D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 42 Positions, 1.27mm (0.05inch) pitch | |
20021323-00042D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 42 positions, 1.27mm (0.500in) pitch. |
Price & Stock for PPI-RD-042D-9-16,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPI-RD042D-9-16.5
|
TME | Tape: high temperature resistant, Thk: 60um, 70%, amber, max.300°C Min Qty: 1 | 6 |
|
$8.8900 / $10.1600 | Buy Now |