Part Details for PPI-9520-6-15-16,5M by PPI
Overview of PPI-9520-6-15-16,5M by PPI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29520ALM/B | Rochester Electronics LLC | Replacement for AMD part number AM29520A/B3A. Buy from authorized manufacturer Rochester Electronics. | |
952001AFLF | Renesas Electronics Corporation | SIS 645/650 style chipsets. | |
952001AFLFT | Renesas Electronics Corporation | SIS 645/650 style chipsets. |
Price & Stock for PPI-9520-6-15-16,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPI-9520-6-15-16.5
|
TME | Tape: shielding, W: 15mm, L: 16.5m, Thk: 0.085mm, 30N/cm, max.155°C Min Qty: 1 | 0 |
|
$29.2400 / $33.4700 | RFQ |