Part Details for PPI-9110-6-25-16,5M by PPI
Overview of PPI-9110-6-25-16,5M by PPI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPI-9110-6-25-16,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPI-9110-6-25-16.5
|
TME | Tape: shielding, W: 25mm, L: 16.5m, Thk: 0.065mm, 40N/cm, max.155°C Min Qty: 1 | 2 |
|
$24.3400 / $27.7700 | Buy Now |