Part Details for PPH10100 by Diotec Semiconductor AG
Overview of PPH10100 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for PPH10100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PPH10100-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO277A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4950 In Stock |
|
$0.2180 / $0.6100 | Buy Now |
DISTI #
637-PPH10100
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-277A, 100V, 10A RoHS: Compliant | 4639 |
|
$0.2210 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - TO-277A - 100V - 10A RoHS: Compliant | 5000 Factory Stock |
|
$0.1944 / $0.2122 | Buy Now |
DISTI #
PPH10100-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 10A, PowerSMD, reel,tape Min Qty: 3 | 0 |
|
$0.2020 / $0.2720 | RFQ |
|
Master Electronics | Schottky Diode - TO-277A - 100V - 10A RoHS: Compliant | 5000 Factory Stock |
|
$0.1944 / $0.2122 | Buy Now |
Part Details for PPH10100
PPH10100 CAD Models
PPH10100 Part Data Attributes
|
PPH10100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PPH10100
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 80 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PPH10100
This table gives cross-reference parts and alternative options found for PPH10100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPH10100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGBR10L100G-T27-T | Rectifier Diode, | Unisonic Technologies Co Ltd | PPH10100 vs TGBR10L100G-T27-T |
RBLQ10RSM10FHTL | Rectifier Diode, | ROHM Semiconductor | PPH10100 vs RBLQ10RSM10FHTL |
A3PS10100UH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, | Zowie Technology Corp | PPH10100 vs A3PS10100UH |