Part Details for PPG102C2 by US Sensor
Overview of PPG102C2 by US Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPG102C2
PPG102C2 CAD Models
PPG102C2 Part Data Attributes
|
PPG102C2
US Sensor
Buy Now
Datasheet
|
Compare Parts:
PPG102C2
US Sensor
NTC Thermistor, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | US SENSOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 1000 OHMS AT 0 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.002 W | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |