Part Details for PPG101A6 by Littelfuse Inc
Overview of PPG101A6 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PPG101A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9384
|
Newark | Rtd Sensor, Pt100, -200 To 600Deg C, Tht, Sensing Temperature Min:-200°C, Sensing Temperature Max:600°C, Resistance:100Ohm, Product Range:Ppg Series Rohs Compliant: Yes |Littelfuse PPG101A6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$14.1500 / $16.5000 | Buy Now |
DISTI #
615-1124-ND
|
DigiKey | SENSOR RTD 100OHM 0.06% RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
68 In Stock |
|
$13.0630 / $21.6200 | Buy Now |
DISTI #
803-PPG101A6
|
Mouser Electronics | Industrial Temperature Sensors 100 OHM RoHS: Compliant | 82 |
|
$13.2100 / $22.3800 | Buy Now |
DISTI #
V79:2366_23149893
|
Arrow Electronics | RTD Temperature Sensor 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 224 |
|
$10.9750 / $11.6460 | Buy Now |
|
Future Electronics | PPG Series 100 Ohm ±0.15°C 3850 ppm/°C -200 to 600°C Platinum RTD Sensor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$13.4400 / $13.8200 | Buy Now |
DISTI #
59908233
|
Verical | RTD Temperature Sensor 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 224 |
|
$10.9750 / $11.6460 | Buy Now |
DISTI #
PPG101A6
|
TTI | Industrial Temperature Sensors 100 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1570 In Stock |
|
$12.0900 / $12.6900 | Buy Now |
|
Ozdisan Elektronik | SENSOR RTD 100OHM 0.06% RADIAL | 0 |
|
$25.7074 / $27.5069 | RFQ |
Part Details for PPG101A6
PPG101A6 CAD Models
PPG101A6 Part Data Attributes
|
PPG101A6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PPG101A6
Littelfuse Inc
RTD Platinum Sensor, 100ohm, Rectangular, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | WD-MAX | |
Body Breadth | 1.143 mm | |
Body Height | 1.1988 mm | |
Body Length or Diameter | 1.6002 mm | |
Housing | PLATINUM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 600 °C | |
Operating Temperature-Min | -200 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |