Part Details for PPF2SV-S25-V by Panduit Corp
Overview of PPF2SV-S25-V by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPF2SV-S25-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2710
|
Newark | Flat Pan Pole Standoff 1/4" Screw Rohs Compliant: Yes |Panduit PPF2SV-S25-V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.0500 | Buy Now |
DISTI #
298-23119-ND
|
DigiKey | CABLE TIE HLDR MULT SCREW 1/4" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$3.6006 / $4.3000 | Buy Now |
DISTI #
PPF2SV-S25-V
|
Avnet Americas | Cable Accessories Flat Post Standoff Nylon 6/6 Natural - Bulk (Alt: PPF2SV-S25-V) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
644-PPF2SV-S25-V
|
Mouser Electronics | Cable Mounting & Accessories Flat Pan Pole Standoff 1/4 Screw RoHS: Compliant | 9 |
|
$3.2500 / $4.3000 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
PANPPF2SV-S25-V
|
Heilind Electronics | Flat Pan Pole Standoff 1/4 Screw | Americas - 0 in Stock |
|
$3.2154 / $3.4834 | Buy Now |
|
Onlinecomponents.com | The flat pan-post standoff is natural color and requires two 1/4" (6.35 mm) (M6) screws. It measures 5.60" (142.2 mm) long, 1.62" (41.3 mm) high, and 0.19" (4.8 mm) wide. It is used with Tak-ty® hook and loop cable ties and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 5. RoHS: Compliant |
50 In Stock |
|
$3.0700 / $3.5800 | Buy Now |
DISTI #
51644718
|
Verical | Cable Accessories Flat Post Standoff Nylon 6/6 Natural Min Qty: 50 Package Multiple: 50 Date Code: 1904 | Americas - 50 |
|
$4.7417 | Buy Now |
DISTI #
000000000000777469
|
Sager | Cable Mounting & Accessories Flat Pan Pole Standoff 1/4 Screw Min Qty: 50 | 0 |
|
$2.8000 / $3.5400 | Buy Now |
|
Master Electronics | The flat pan-post standoff is natural color and requires two 1/4" (6.35 mm) (M6) screws. It measures 5.60" (142.2 mm) long, 1.62" (41.3 mm) high, and 0.19" (4.8 mm) wide. It is used with Tak-ty® hook and loop cable ties and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 5. RoHS: Compliant |
50 In Stock |
|
$3.0700 / $3.5800 | Buy Now |