Part Details for PPCH250-250AX1000G by Cobham PLC
Overview of PPCH250-250AX1000G by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPCH250-250AX1000G
PPCH250-250AX1000G CAD Models
PPCH250-250AX1000G Part Data Attributes
|
PPCH250-250AX1000G
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
PPCH250-250AX1000G
Cobham PLC
RF/Microwave Termination, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PPCH250-250AX1000G
This table gives cross-reference parts and alternative options found for PPCH250-250AX1000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPCH250-250AX1000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPCH250-250AX1000G | RF/Microwave Termination, ROHS COMPLIANT PACKAGE-2 | Spectrum Control | PPCH250-250AX1000G vs PPCH250-250AX1000G |