Part Details for PPCEGG0K04CLL by Bulgin
Overview of PPCEGG0K04CLL by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPCEGG0K04CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5204
|
Newark | Circular Conn, Rcpt, 4Pos, Solder, Product Range:Push Pull Y Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Bulgin Limited PPCEGG0K04CLL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$19.4000 | Buy Now |
DISTI #
708-PPCEGG0K04CLL-ND
|
DigiKey | CONN 0Y SKT PNL MNT SLDR 4POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$19.8000 / $37.3400 | Buy Now |
DISTI #
167-PPCEGG0K04CLL
|
Mouser Electronics | Circular Push Pull Connectors 18.1mmx17.9mmx17.9mm 4 Contacts Fixed Socket 0Y Series Push Pull Connector RoHS: Compliant | 49 |
|
$18.0600 / $26.6700 | Buy Now |
DISTI #
V99:2348_26829589
|
Arrow Electronics | Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 25 |
|
$11.4300 / $16.0261 | Buy Now |
DISTI #
73506069
|
RS | Automation Connectors, Push Pull, IP66, 22 AWG, 4 Contacts, Socket, 0Y Series | Bulgin PPCEGG0K04CLL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$20.7400 / $26.9400 | Buy Now |
|
Onlinecomponents.com | Circular Connector, Rcpt, 4POS, Solder, RoHS: Compliant |
50 Partner Stock |
|
$20.5700 / $29.0000 | Buy Now |
DISTI #
77323192
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$17.5679 / $31.1699 | Buy Now |
DISTI #
66981653
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$22.5000 / $27.1900 | Buy Now |
DISTI #
65096050
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$16.0261 | Buy Now |
DISTI #
PPCEGG0K04CLL-BUL
|
TME | PPCEGG0K04CLL | 100 |
|
Buy Now |
Part Details for PPCEGG0K04CLL
PPCEGG0K04CLL CAD Models
PPCEGG0K04CLL Part Data Attributes
|
PPCEGG0K04CLL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PPCEGG0K04CLL
Bulgin
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | unknown | |
Additional Feature | Rated Current (Signal):7A | |
Backshell Type | SOLID | |
Body Depth | 0.713 inch | |
Body Diameter | 0.705 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |