Part Details for PPC7447AHX1000NB by Freescale Semiconductor
Overview of PPC7447AHX1000NB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC7447AHX1000NB
PPC7447AHX1000NB CAD Models
PPC7447AHX1000NB Part Data Attributes
|
PPC7447AHX1000NB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PPC7447AHX1000NB
Freescale Semiconductor
32-BIT, 1000MHz, RISC PROCESSOR, PBGA360, BGA-360
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B360 | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC7447AHX1000NB
This table gives cross-reference parts and alternative options found for PPC7447AHX1000NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC7447AHX1000NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC755BPX350LD | 32-BIT, 350MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 | Freescale Semiconductor | PPC7447AHX1000NB vs XPC755BPX350LD |
PC7400VGU350LX | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | PPC7447AHX1000NB vs PC7400VGU350LX |
PC7447VGU500NB | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Teledyne e2v | PPC7447AHX1000NB vs PC7447VGU500NB |
PPC7448HX667NC | 32-BIT, 667MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | PPC7447AHX1000NB vs PPC7448HX667NC |
PCX7448MLH1000ND | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, LGA-360 | Teledyne e2v | PPC7447AHX1000NB vs PCX7448MLH1000ND |
PPC7448HX1250NC | 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | PPC7447AHX1000NB vs PPC7448HX1250NC |
PCX7448VSH1267ND | RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, CERAMIC, ROHS COMPLIANT, BGA-360 | Teledyne e2v | PPC7447AHX1000NB vs PCX7448VSH1267ND |
IBM25EMPPC750LFBE3000 | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | IBM | PPC7447AHX1000NB vs IBM25EMPPC750LFBE3000 |
TSPC750AVGB/Q12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Thales Group | PPC7447AHX1000NB vs TSPC750AVGB/Q12LE |
TSXPC750AMGSB/T12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | PPC7447AHX1000NB vs TSXPC750AMGSB/T12LE |