Part Details for PPC603-FX-066-1 by Motorola Mobility LLC
Overview of PPC603-FX-066-1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC603-FX-066-1
PPC603-FX-066-1 CAD Models
PPC603-FX-066-1 Part Data Attributes:
|
PPC603-FX-066-1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
PPC603-FX-066-1
Motorola Mobility LLC
32-BIT, 66.67MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | INTEGRATED POWER MANAGEMENT | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-G240 | |
Length | 32 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 240 | |
On Chip Data RAM Width | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.15 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC603-FX-066-1
This table gives cross-reference parts and alternative options found for PPC603-FX-066-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC603-FX-066-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC603EVAB/T4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | PPC603-FX-066-1 vs TSPC603EVAB/T4LN |
PPC60340 | 32-BIT, 40MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240 | Motorola Mobility LLC | PPC603-FX-066-1 vs PPC60340 |
TSPC603EMAB/C2MN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | PPC603-FX-066-1 vs TSPC603EMAB/C2MN |
TSPC603EMAU3ML | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 | e2v technologies | PPC603-FX-066-1 vs TSPC603EMAU3ML |
TSPC603EVAB/T2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | PPC603-FX-066-1 vs TSPC603EVAB/T2LN |
TSXPC603EMA4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | PPC603-FX-066-1 vs TSXPC603EMA4ML |
WC64P603EV-66Q3M | RISC Microprocessor, 32-Bit, 66.6MHz, CMOS, CQFP240, HERMETIC SEALED, CERAMIC, QFP-240 | White Microelectronics | PPC603-FX-066-1 vs WC64P603EV-66Q3M |
TSXPC603EMAI4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | PPC603-FX-066-1 vs TSXPC603EMAI4LN |
TSXPC603EMAB/T2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | PPC603-FX-066-1 vs TSXPC603EMAB/T2LN |
TSXPC603EMAB/C4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | PPC603-FX-066-1 vs TSXPC603EMAB/C4ML |