There are no models available for this part yet.
Overview of PPC460EX-SUA600T by Applied Micro Circuits Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PPC460EX-SUA600T by Applied Micro Circuits Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 600MHZ, RISC PROCESSOR, PBGA728 | 1 |
|
$65.0000 | Buy Now |
CAD Models for PPC460EX-SUA600T by Applied Micro Circuits Corporation
Part Data Attributes for PPC460EX-SUA600T by Applied Micro Circuits Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APPLIED MICRO CIRCUITS CORP
|
Part Package Code
|
BGA
|
Package Description
|
BGA,
|
Pin Count
|
728
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
100 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B728
|
JESD-609 Code
|
e1
|
Length
|
35 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
728
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Speed
|
600 MHz
|
Supply Voltage-Max
|
1.3 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.25 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
35 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for PPC460EX-SUA600T
This table gives cross-reference parts and alternative options found for PPC460EX-SUA600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC460EX-SUA600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC460EX-SUB600T | RISC Microprocessor, 600MHz, CMOS, PBGA728, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, MS-034, TEEBGA-728 | MACOM | PPC460EX-SUA600T vs PPC460EX-SUB600T |
PPC460EX-NUB600T | RISC Microprocessor, 600MHz, CMOS, PBGA728, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, MS-034, TEEBGA-728 | MACOM | PPC460EX-SUA600T vs PPC460EX-NUB600T |
PPC460EX-NTB600T | RISC Microprocessor, 600MHz, CMOS, PBGA728, 35 X 35 MM, PLASTIC, MS-034, TEEBGA-728 | Applied Micro Circuits Corporation | PPC460EX-SUA600T vs PPC460EX-NTB600T |