Microcontrollers and Processors
PPC405EX-NPB533TZ
Applied Micro Circuits Corporation
Description: RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388

Overview of PPC405EX-NPB533TZ by Applied Micro Circuits Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Healthcare Renewable Energy Robotics and Drones

CAD Models for PPC405EX-NPB533TZ by Applied Micro Circuits Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC405EX-NPB533TZ by Applied Micro Circuits Corporation

PPC405EX-NPB533TZ
Applied Micro Circuits Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
388
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
666.66 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B388
Length
27 mm
Low Power Mode
YES
Number of Terminals
388
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Speed
533 MHz
Supply Voltage-Max
1.3 V
Supply Voltage-Min
1.1 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PPC405EX-NPB533TZ
    Applied Micro Circuits Corporation
    RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388
    VS

Alternate Parts for PPC405EX-NPB533TZ

This table gives cross-reference parts and alternative options found for PPC405EX-NPB533TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC405EX-NPB533TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC405EX-SPB533TZ RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-SPB533TZ
PPC405EX-SPB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-SPB533T
PPC405EX-SSA533TZ RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-SSA533TZ
PPC405EX-NSB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-NSB533T
PPC405EX-NSB533TZ RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-NSB533TZ
PPC405EX-SSB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-SSB533T
PPC405EX-NPA533TZ RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-NPA533TZ
PPC405EX-NPB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-NPB533T
Part Number Description Manufacturer Compare
PPC405EX-NSB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-NSB533T
MCF5474VR266 32-BIT, 266.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388 Freescale Semiconductor PPC405EX-NPB533TZ vs MCF5474VR266
STPCD0112BTC3 32-BIT, 120MHz, MICROPROCESSOR, PBGA388, 35 X 35 MM, PLASTIC, BGA-388 STMicroelectronics PPC405EX-NPB533TZ vs STPCD0112BTC3
PPC405EXR-SSD333T RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EXR-SSD333T
MCF5481CVR166 MCF548X V4ECORE MMU, FPU Freescale Semiconductor PPC405EX-NPB533TZ vs MCF5481CVR166
MCF5480CZP166 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 Motorola Mobility LLC PPC405EX-NPB533TZ vs MCF5480CZP166
PPC405EX-NPB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-NPB533T
PPC405EX-SSD400T RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EX-SSD400T
MCF5472VR200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388 Freescale Semiconductor PPC405EX-NPB533TZ vs MCF5472VR200
PPC405EXR-SPB533T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034C, BGA-388 Applied Micro Circuits Corporation PPC405EX-NPB533TZ vs PPC405EXR-SPB533T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC405EX-NPB533TZ by Applied Micro Circuits Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC405EX-NPB533TZ by Applied Micro Circuits Corporation

Select Manufacturer
Which Manufacturer of PPC405EX-NPB533TZ would you like to use for your alert(s)?
  • Please alert me when PPC405EX-NPB533TZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC405EX-NPB533TZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC405EX-NPB533TZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC405EX-NPB533TZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC405EX-NPB533TZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC405EX-NPB533TZ by Applied Micro Circuits Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: