Part Details for PPC250-375AX-1000G by Cobham PLC
Overview of PPC250-375AX-1000G by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1000GB(R)-GAF-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1000GB-GAF-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for PPC250-375AX-1000G
PPC250-375AX-1000G CAD Models
PPC250-375AX-1000G Part Data Attributes
|
PPC250-375AX-1000G
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
PPC250-375AX-1000G
Cobham PLC
RF/Microwave Termination, 0MHz Min, 1000MHz Max, 100ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 100 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |