Part Details for PPC2-C12-ADLP-I3/8G-R10 by iEi Integration Corporation
Overview of PPC2-C12-ADLP-I3/8G-R10 by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PPC2005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 20A, >200 Cycles | |
8638PPC2006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 20A, >500 Cycles | |
DRV5011ADLPGM | Texas Instruments | Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 3-TO-92 -40 to 135 |
Price & Stock for PPC2-C12-ADLP-I3/8G-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-PPC2C12ADLPI38G
|
Mouser Electronics | Panel PCs 12.1" 500cd/m 1024x768 Fanless Panel PC 12th Generation Intel Core i31215UE RoHS: Compliant | 0 |
|
$1,416.4800 | Order Now |