Datasheets
PPC1/88560C7 by: TT Electronics Resistors

RES,SMT,METAL GLAZE,856 OHMS,200WV,.25% +/-TOL,-25,25PPM TC

Part Details for PPC1/88560C7 by TT Electronics Resistors

Overview of PPC1/88560C7 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
8638PPC1006LF Amphenol Communications Solutions D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 10A, >500 Cycles
8638PPC1005LF Amphenol Communications Solutions D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 10A, >200 Cycles

Part Details for PPC1/88560C7

PPC1/88560C7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PPC1/88560C7 Part Data Attributes

PPC1/88560C7 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
PPC1/88560C7 TT Electronics Resistors RES,SMT,METAL GLAZE,856 OHMS,200WV,.25% +/-TOL,-25,25PPM TC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 1.45 mm
Package Length 3.25 mm
Package Style SMT
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 856 Ω
Resistor Type FIXED RESISTOR
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for PPC1/88560C7

This table gives cross-reference parts and alternative options found for PPC1/88560C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC1/88560C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PPC1/88560C13 RES,SMT,METAL GLAZE,856 OHMS,200WV,.25% +/-TOL,-25,25PPM TC TT Electronics Resistors PPC1/88560C7 vs PPC1/88560C13
PPC1/88560CBLK RES,SMT,METAL GLAZE,856 OHMS,200WV,.25% +/-TOL,-25,25PPM TC TT Electronics Resistors PPC1/88560C7 vs PPC1/88560CBLK
PPC1/88560CLFBLK RES,SMT,METAL GLAZE,856 OHMS,200WV,.25% +/-TOL,-25,25PPM TC TT Electronics Resistors PPC1/88560C7 vs PPC1/88560CLFBLK
PPC1/88560CLF13 RES,SMT,METAL GLAZE,856 OHMS,200WV,.25% +/-TOL,-25,25PPM TC TT Electronics Resistors PPC1/88560C7 vs PPC1/88560CLF13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC1/88560C7 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC1/88560C7 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PPC1/88560C7 would you like to use for your alert(s)?
  • Please alert me when PPC1/88560C7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC1/88560C7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC1/88560C7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC1/88560C7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC1/88560C7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC1/88560C7 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: