Part Details for PPC-6151C-RTAE by Advantech Co Ltd
Overview of PPC-6151C-RTAE by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC-6151C-RTAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5522
|
Newark | Configurable Panel Pc, 15", 1024 X 768P, Meter Display Type:Tft Lcd Touch Screen, Display Size:391.4Mm X 312.5Mm, Display Resolution:1024 X 768 Pixels, Screen Size:15", Supply Voltage Min:100Vac, Supply Voltage Max:240Vac Rohs Compliant: Yes |Advantech PPC-6151C-RTAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,264.0000 | Buy Now |
DISTI #
PPC-6151C-RTAE-ND
|
DigiKey | CHASSIS 15" FOR PPC-MB-8260AE Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,072.9600 | Buy Now |