There are no models available for this part yet.
Overview of PPC-3170-RE4CE by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3170EA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
ISL3170EIBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ZSSC3170FE1B | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface |
Price & Stock for PPC-3170-RE4CE by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK5514
|
Newark | Fanless Panel Pc, 17", 1280 X 1024P, Meter Display Type:Sxga Tft Lcd Touch Screen, Display Size:437Mm X 357Mm, Display Resolution:1280 X 1024 Pixels, Screen Size:17", Supply Voltage Min:9Vdc, Supply Voltage Max:32Vdc Rohs Compliant: Yes |Advantech PPC-3170-RE4CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,415.0000 | Buy Now |
CAD Models for PPC-3170-RE4CE by Advantech Co Ltd
Part Data Attributes for PPC-3170-RE4CE by Advantech Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANTECH CO LTD
|
Reach Compliance Code
|
unknown
|