PPC-3150S-RAU
Advantech Co Ltd
Description: Graphic Dot Matrix LCD Display,

Overview of PPC-3150S-RAU by Advantech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3150STL-E Renesas Electronics Corporation Nch Single Power Mosfet 100V 20A 60Mohm LDPAK(S)-(1)/To-263

Price & Stock for PPC-3150S-RAU by Advantech Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ1685
Newark Intel Celeron N2930 Fanless 15" Panel Pc |Advantech PPC-3150S-RAU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for PPC-3150S-RAU by Advantech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC-3150S-RAU by Advantech Co Ltd

PPC-3150S-RAU
Advantech Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANTECH CO LTD
Reach Compliance Code
unknown
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Want to compare parts?
  1. PPC-3150S-RAU
    Advantech Co Ltd
    Graphic Dot Matrix LCD Display,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC-3150S-RAU by Advantech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC-3150S-RAU by Advantech Co Ltd

Select Manufacturer
Which Manufacturer of PPC-3150S-RAU would you like to use for your alert(s)?
  • Please alert me when PPC-3150S-RAU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC-3150S-RAU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC-3150S-RAU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC-3150S-RAU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC-3150S-RAU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC-3150S-RAU by Advantech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: