Part Details for PPA15 by Pyle Audio
Overview of PPA15 by Pyle Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C6441
|
Newark | Woofer, 250/800W, 15", 26.7Hz, Driver Type:Woofer, Impedance:8Ohm, Power Rating Nom:250W, Resonant Frequency:-, Sound Pressure Level (Spl):90.2Db, Speaker Shape:Round, Product Range:Pyle Pro Premium Series, Power Rating Max:800W |Pyle PPA15 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0000 | Buy Now |