Part Details for PPA100-1 by MCE / KDI Triangle Electronics
Overview of PPA100-1 by MCE / KDI Triangle Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PPA100-1
PPA100-1 CAD Models
PPA100-1 Part Data Attributes:
|
PPA100-1
MCE / KDI Triangle Electronics
Buy Now
Datasheet
|
Compare Parts:
PPA100-1
MCE / KDI Triangle Electronics
RF/Microwave Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MCE / KDI TRIANGLE ELECTRONICS | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | MODULE(UNSPEC) |