Part Details for PPA00011RD-15F by L-com Inc
Overview of PPA00011RD-15F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA00011RD-15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8326
|
Newark | Power Cord, Nema 5-15P-Iec C13, 15A, 15 , Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:4.6M, Current Rating:15A, Voltage Rating:250V, Jacket Color:Red, Product Range:Ppa00011Rd Series |L-Com PPA00011RD-15F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$32.7900 | Buy Now |
DISTI #
5073-PPA00011RD-15F-ND
|
DigiKey | UNIVERSAL CPU POWER CORD - NEMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.4300 | Buy Now |
DISTI #
73601219
|
RS | Universal CPU Power Cord Nema 5-15P to C13 15 Amp 15 FT Red- | L-com PPA00011RD-15F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7900 | RFQ |
|
Onlinecomponents.com | Universal CPU Power Cord - Nema 5-15P to C13 - 15 RoHS: Compliant | 0 |
|
$28.4700 / $37.3100 | Buy Now |
DISTI #
PPA00011RD-15F
|
L-com US | The L-com PPA00011RD-15F is a Nema 5-15p to C13 power cord with a red jacket. These cords are common for connecting PCs to a power source. The various color options we offer at L-com are popular in high cord density applications where the user needs to know which cord goes where through color coding. The PPA00011RD-15F is rated for max 15 amps and max 125 volts with SJT jacket. Min Qty: 1 Package Multiple: 1 | 76 |
|
$25.9000 / $32.7900 | Buy Now |