Part Details for PPA00005RD-08F by L-com Inc
Overview of PPA00005RD-08F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA00005RD-08F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8290
|
Newark | Power Cord, Iec C14-Iec C15, 15A, 8 , Connector To Connector:Iec 320 C14 To Iec 320 C15, Cable Length - Metric:2.4M, Current Rating:15A, Voltage Rating:250V, Jacket Color:Red, Product Range:Ppa00005Rd Series |L-Com PPA00005RD-08F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$21.3900 | Buy Now |
DISTI #
5073-PPA00005RD-08F-ND
|
DigiKey | HIGH TEMPERATURE POWER CORD - C1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.3800 | Buy Now |
DISTI #
73602511
|
RS | High Temperature Power Cord C14 to C15 15 Amp 8 FT Red- | L-com PPA00005RD-08F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 | RFQ |
|
Onlinecomponents.com | High Temperature Power Cord - C14 to C15 - 15 Amp RoHS: Compliant | 0 |
|
$18.5400 / $24.3400 | Buy Now |
DISTI #
PPA00005RD-08F
|
L-com US | The L-com PPA00005RD-08F is a C15 to C14 power cord that is commonly used on high temperature kitchen appliances like electric kettles. The C15 connector can fit in any port that a C13 can, however it is rated for higher temperatures. The C15 is rated for 221 degrees as compared to 158 degrees on standard C13 connectors. This cord has a red jacket, which is popular for color coding multiple cables. All cords at L-com are in stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 1 |
|
$16.9000 / $21.3900 | Buy Now |