Part Details for PPA00002BL-03F by L-com Inc
Overview of PPA00002BL-03F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA00002BL-03F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8257
|
Newark | Power Cord, Iec C14-Iec C13, 15A, 3 , Connector To Connector:Iec 60320 C14 To Iec 60320 C13, Cable Length - Metric:914.4Mm, Current Rating:15A, Voltage Rating:250V, Jacket Color:Blue, Product Range:Ppa00002Bl Series |L-Com PPA00002BL-03F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$12.3900 | Buy Now |
DISTI #
5073-PPA00002BL-03F-ND
|
DigiKey | HEAVY DUTY CPU / PDU POWER CORD Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.3500 | Buy Now |
DISTI #
73601214
|
RS | Heavy Duty CPU / PDU Power Cord C14 to C13 15 Amp 3 FT Blue- | L-com PPA00002BL-03F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 | RFQ |
|
Onlinecomponents.com | Heavy Duty CPU / PDU Power Cord - C14 to C13 - 15 RoHS: Compliant | 0 |
|
$10.7400 / $14.1000 | Buy Now |
DISTI #
PPA00002BL-03F
|
L-com US | The L-com PPA00002BL-03F is a C14 to C13 power cord that is very common in data centers and server rooms. L-com offers multiple color options for this cord which is popular for color coding multiple cords. If the user needs to distiguish cords in high cord density areas, color coding can help. This power cable is rated for 15 amps and 250 volts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7900 / $12.3900 | Buy Now |