Part Details for PP5P-32BSS-15NN by L-com Inc
Overview of PP5P-32BSS-15NN by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP5P-32BSS-15NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8356
|
Newark | Plc Splitter, Single Mode, 1X32/Free End, Split Ports:1 X 32, A End Tail Length:1.2M, B End Tail Length:1.2M, Fibre Type:Singlemode, Operating Wavelength:1260Nm To 1650Nm, Jacket Color:-, Fibre Optic Connector A:Free/Stripped End |L-Com PP5P-32BSS-15NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$193.9900 | Buy Now |
DISTI #
5073-PP5P-32BSS-15NN-ND
|
DigiKey | PASSIVE PLC FIELD UNIT PLC SPLIT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.0039 / $88.5800 | Buy Now |
DISTI #
73609845
|
RS | Passive PLC Splitter Field Unit1x32 Standard (Even) Split1.0m 900um colored - | L-com PP5P-32BSS-15NN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$193.9900 | RFQ |
|
Onlinecomponents.com | Passive PLC Field Unit PLC Splitter, 1x32 Standard RoHS: Compliant | 0 |
|
$172.8400 / $185.6400 | Buy Now |
DISTI #
77746549
|
Verical | PP5P-32BSS-15NN Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$155.1920 / $193.9900 | Buy Now |
DISTI #
PP5P-32BSS-15NN
|
L-com US | The L-com PP5P-32BSS-15NN is a PLC splitter with a 1x32 standard split used to distribute of combine optical signals. The PP5P-32BSS-15NN uses 1mm 900um colored single mode fiber without connectors. Today's broadband systems demand the best performance and reliability, the L-com PP5P-32BSS-15NN is the perfect solution for low cost light distribution in your fiber optic network. The PP5P-32BSS-15NN PLC splitter is one of thousands of Fiber optic products available for same-day shipping from L-com. Min Qty: 1 Package Multiple: 1 | 15 |
|
$68.5800 / $85.7200 | Buy Now |