Part Details for PP5P-32BSS-155N by L-com Inc
Overview of PP5P-32BSS-155N by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP5P-32BSS-155N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8357
|
Newark | Plc Splitter, Single Mode, 1X32, Sc/Apc, Split Ports:1 X 32, A End Tail Length:1.2M, B End Tail Length:1.2M, Fibre Type:Singlemode, Operating Wavelength:1260Nm To 1650Nm, Jacket Color:-, Fibre Optic Connector A:Sc/Apc |L-Com PP5P-32BSS-155N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$257.9900 | Buy Now |
DISTI #
5073-PP5P-32BSS-155N-ND
|
DigiKey | PASSIVE PLC FIELD UNIT PLC SPLIT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.3888 / $118.3900 | Buy Now |
DISTI #
73609951
|
RS | Passive PLC Splitter Field Unit1x32 Standard (Even) Split1.0m 900um colored - | L-com PP5P-32BSS-155N Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$257.9900 | RFQ |
|
Onlinecomponents.com | Passive PLC Field Unit PLC Splitter, 1x32 Standard RoHS: Compliant | 0 |
|
$229.1700 / $246.8900 | Buy Now |
DISTI #
77745599
|
Verical | PP5P-32BSS-155N Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$206.3920 / $257.9900 | Buy Now |
DISTI #
PP5P-32BSS-155N
|
L-com US | The L-com PP5P-32BSS-155N is a PLC splitter with a 1x32 standard split used to distribute of combine optical signals. The PP5P-32BSS-155N uses 1mm 900um colored single mode fiber with SC/APC connectors. Today's broadband systems demand the best performance and reliability, the L-com PP5P-32BSS-155N is the perfect solution for low cost light distribution in your fiber optic network. The PP5P-32BSS-155N PLC splitter is one of thousands of Fiber optic products available for same-day shipping from L-com. Min Qty: 1 Package Multiple: 1 | 15 |
|
$96.0000 / $120.0000 | Buy Now |