Part Details for PP44A250UF+/-5%1400V by EXXELIA Group
Overview of PP44A250UF+/-5%1400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THVD1400VDRCR | Texas Instruments | 3-V to 5.5-V half-duplex RS-485 transceiver with flexible I/O and slew rate control 10-VSON -40 to 125 |
Part Details for PP44A250UF+/-5%1400V
PP44A250UF+/-5%1400V CAD Models
PP44A250UF+/-5%1400V Part Data Attributes
|
PP44A250UF+/-5%1400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP44A250UF+/-5%1400V
EXXELIA Group
Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 50uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1400 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |