There are no models available for this part yet.
Overview of PP3-12-12 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PP3-12-12 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S203600079025
|
Chip1Stop | Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 4-Pin RoHS: Not Compliant | 2 |
|
$116.0000 | Buy Now |
CAD Models for PP3-12-12 by TDK-Lambda Corporation
Part Data Attributes for PP3-12-12 by TDK-Lambda Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Alternate Parts for PP3-12-12
This table gives cross-reference parts and alternative options found for PP3-12-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP3-12-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP3-12-12 | Power Supply Module | TDK Corporation | PP3-12-12 vs PP3-12-12 |