Part Details for PP3-038D by SAME SKY
Overview of PP3-038D by SAME SKY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. | |
20021321-00038D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 38 Positions, 1.27mm (0.05inch) pitch | |
20021323-00038D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 38 positions, 1.27mm (0.500in) pitch. |
Price & Stock for PP3-038D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_21803964
|
Arrow Electronics | Conn DC Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1839 | Americas - 247 |
|
$0.0913 / $0.2257 | Buy Now |