Part Details for PP3-013 by CUI Devices
Overview of PP3-013 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP3-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4783-ND
|
DigiKey | POWER PLUG, 1.7 X 4.0 X 9.5 MM, Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1167 In Stock |
|
$0.6123 / $1.2200 | Buy Now |
DISTI #
490-PP3-013
|
Mouser Electronics | DC Power Connectors power plug Cable mnt 1.7x4x9.5mm RoHS: Compliant | 1688 |
|
$0.6050 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6300 | Buy Now |
|
Onlinecomponents.com | 1.7 x 4.0 mm, Round Cover, Modular, Dc Power Plug Connector RoHS: Compliant |
1000 In Stock |
|
$0.6370 / $0.8660 | Buy Now |
|
Master Electronics | 1.7 x 4.0 mm, Round Cover, Modular, Dc Power Plug Connector RoHS: Compliant |
1000 In Stock |
|
$0.6370 / $0.8660 | Buy Now |