Part Details for PP3-002C by Same Sky
Overview of PP3-002C by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6002CDHC#PBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp | |
LTC2900-2CMS#PBF | Analog Devices | Progmable 4x S Mon w/ Adj Res | |
LTC4300-2CMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Bufs |
Price & Stock for PP3-002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3-1002-ND
|
DigiKey | CONN PWR PLUG 1.1X3.5MM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4201 In Stock |
|
$0.6888 / $1.6800 | Buy Now |
DISTI #
490-PP3-002C
|
Mouser Electronics | DC Power Connectors DC Power Plugs & Audio Plugs RoHS: Compliant | 1529 |
|
$0.7030 / $1.3400 | Buy Now |
|
Future Electronics | Power Plug 1.1 x 3.5 x 9.0 mm Straight Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7000 / $0.8550 | Buy Now |
|
Future Electronics | Power Plug 1.1 x 3.5 x 9.0 mm Straight Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6600 / $0.6950 | Buy Now |
|
Onlinecomponents.com | 1.1 x 3.5 mm, Modular, Dc Power Plug Connector RoHS: Compliant |
912 In Stock |
|
$0.6880 / $1.3040 | Buy Now |
|
Master Electronics | 1.1 x 3.5 mm, Modular, Dc Power Plug Connector RoHS: Compliant |
912 In Stock |
|
$0.6880 / $1.3040 | Buy Now |
Part Details for PP3-002C
PP3-002C CAD Models
PP3-002C Part Data Attributes
|
PP3-002C
Same Sky
Buy Now
|
Compare Parts:
PP3-002C
Same Sky
|
Samacsys Manufacturer | Same Sky |