Part Details for PP2S-S10-C0 by Panduit Corp
Overview of PP2S-S10-C0 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777TWC27W2PP2SY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 27W2, Power (20A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Power&0.76m (30 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock | |
L717TWB9W4PP2SYRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 9W4, Power (20A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock | |
L777TWA7W2PP2SY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 7W2, Power (20A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Power&0.76m (30 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for PP2S-S10-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3624
|
Newark | Cable Tie Mount, Standoff, 4.6" (116.8Mm |Panduit PP2S-S10-C0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$153.5900 / $186.3500 | Buy Now |
DISTI #
PP2S-S10-C0-ND
|
DigiKey | CABLE TIE HLDR MULT SCREW #10 Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0314 | Buy Now |
DISTI #
PP2S-S10-C0
|
Avnet Americas | Cable Accessories Cable Tie Pan-Post Standoff Nylon 6.6 Natural Bulk - Bag (Alt: PP2S-S10-C0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1,426.1800 | Buy Now |
DISTI #
644-PP2S-S10-C0
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount STDoff 4.6 RoHS: Compliant | 0 |
|
$1.6100 / $1.9200 | Order Now |
DISTI #
PANPP2S-S10-C0
|
Heilind Electronics | CABLE TIE MOUNT, STANDOFF 4.6 (116.8MM | Americas - 0 in Stock |
|
$1.5753 / $1.7066 | Buy Now |
|
Onlinecomponents.com | The pan-post standoff is black and requires a #10 (M5) screw. It measures 1.06" long x 0.72" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100. RoHS: Compliant |
1025 In Stock |
|
$1.6000 / $1.8600 | Buy Now |
DISTI #
51579360
|
Verical | Cable Accessories Cable Tie Pan-Post Standoff Nylon 6/6 Natural Package RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1904 | Americas - 1000 |
|
$1.9070 / $2.3338 | Buy Now |
DISTI #
000000000002498787
|
Sager | Cable Tie Mounts Cable Tie Mount STDoff 4.6 Min Qty: 200 | 0 |
|
$1.2500 / $1.4200 | Buy Now |
|
Master Electronics | The pan-post standoff is black and requires a #10 (M5) screw. It measures 1.06" long x 0.72" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100. RoHS: Compliant |
1025 In Stock |
|
$1.6000 / $1.8600 | Buy Now |
Part Details for PP2S-S10-C0
PP2S-S10-C0 CAD Models
PP2S-S10-C0 Part Data Attributes
|
PP2S-S10-C0
Panduit Corp
Buy Now
|
Compare Parts:
PP2S-S10-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |