Part Details for PP25GGN by Superior Electric
Overview of PP25GGN by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP25GGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F064
|
Newark | Test Plug, Pin-Plug, 25A, Green, Product Range:Pp25 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:25A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Body Material:Nylon Plastic, Colour:Green Rohs Compliant: Yes |Superior Electric PP25GGN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5200 | Buy Now |
DISTI #
70120856
|
RS | Conn Electrical Snap-On Cbl Plug Positive-Grip Pin Cont Engineering Grade 25A | Superior Electric PP25GGN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 34 |
|
$52.4700 / $68.1400 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
11 In Stock |
|
$48.4900 / $75.0900 | Buy Now |
|
Master Electronics | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
11 In Stock |
|
$48.4900 / $75.0900 | Buy Now |