Part Details for PP2300SB by ProTek Devices
Overview of PP2300SB by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PP2300SB
PP2300SB CAD Models
PP2300SB Part Data Attributes
|
PP2300SB
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PP2300SB
ProTek Devices
Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DO-214AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | SILICON SURGE PROTECTOR | |
Terminal Finish | TIN LEAD |
Alternate Parts for PP2300SB
This table gives cross-reference parts and alternative options found for PP2300SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP2300SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2300SBL | Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | PP2300SB vs P2300SBL |
TB2300H-13 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | PP2300SB vs TB2300H-13 |
SMP100-200 | 280V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | STMicroelectronics | PP2300SB vs SMP100-200 |
P2300SBFA | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | PP2300SB vs P2300SBFA |
P2300SB | Silicon Surge Protector, | BrightKing Inc | PP2300SB vs P2300SB |
P2300SBLFA | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | PP2300SB vs P2300SBLFA |
PP2600SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | PP2300SB vs PP2600SB |
PP2600SB-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | PP2300SB vs PP2600SB-LF |