Part Details for PP21-62-12.0A-OA-V by Sensata Technologies
Overview of PP21-62-12.0A-OA-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP21-62-12.0A-OA-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-PP2162120AOAV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 1 |
|
$35.9700 | Buy Now |
DISTI #
51493173
|
Verical | Circuit Breaker Magnetic 2Pole 12A Min Qty: 3 Package Multiple: 3 Date Code: 1407 | Americas - 9 |
|
$41.0280 / $60.4500 | Buy Now |
Part Details for PP21-62-12.0A-OA-V
PP21-62-12.0A-OA-V CAD Models
PP21-62-12.0A-OA-V Part Data Attributes
|
PP21-62-12.0A-OA-V
Sensata Technologies
Buy Now
|
Compare Parts:
PP21-62-12.0A-OA-V
Sensata Technologies
|
Samacsys Manufacturer | Sensata |