Part Details for PP1S-S10-X by Panduit Corp
Overview of PP1S-S10-X by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP1S-S10-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C1030
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:5.1Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:27.9Mm, Width:19.1Mm, Height:50.8Mm, Product Range:-, Colour:Natural Rohs Compliant: Yes |Panduit PP1S-S10-X (Alternate Part Number: 07498358944 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 4 |
|
$17.9200 / $21.1700 | Buy Now |
DISTI #
298-15564-ND
|
DigiKey | CABLE TIE HLDR MULT SCRW #10 NAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
116 In Stock |
|
$1.7534 / $2.0900 | Buy Now |
DISTI #
PP1S-S10-X
|
Avnet Americas | Cable Accessories Standoff Nylon 6/6 Natural - Bag (Alt: PP1S-S10-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.3100 | Buy Now |
DISTI #
13C1030
|
Avnet Americas | Cable Accessories Standoff Nylon 6/6 Natural - Boxed Product (Development Kits) (Alt: 13C1030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Box | 4 Partner Stock |
|
$19.0400 / $21.1700 | Buy Now |
DISTI #
644-PP1S-S10-X
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Mount Stdoff 2.0 (50.8mm) RoHS: Compliant | 150 |
|
$1.7600 / $2.0900 | Buy Now |
DISTI #
70386603
|
RS | Pan-post standoff, #10 (M5) screw, 1.06"L X .72"W X 1.97"H, Natural | Panduit PP1S-S10-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 |
|
$1.8600 / $2.0900 | Buy Now |
DISTI #
PANPP1S-S10-X
|
Heilind Electronics | Cable Tie Mount, Standoff, 2.0 (50.8mm) | Americas - 0 in Stock |
|
$1.7231 / $1.8667 | Buy Now |
|
Onlinecomponents.com | The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06"L x .72"W x 1.97"H (26.9 x 18.3 x 50.0 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10. RoHS: Compliant |
280 In Stock 3810 Factory Stock |
|
$1.6500 / $1.8000 | Buy Now |
|
Bristol Electronics | 551 |
|
RFQ | ||
|
Quest Components | PP1S-S10-X | 17 |
|
$1.8450 / $3.6900 | Buy Now |
Part Details for PP1S-S10-X
PP1S-S10-X CAD Models
PP1S-S10-X Part Data Attributes:
|
PP1S-S10-X
Panduit Corp
Buy Now
|
Compare Parts:
PP1S-S10-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |