Part Details for PP15-S-SP-28452-1 by Sensata Circuit Breakers
Overview of PP15-S-SP-28452-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP15-S-SP-28452-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP15-S-SP-28452-1-ND
|
DigiKey | CIR BRKR MAG-HYDR PUSH-PULL Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1733 | Buy Now |
DISTI #
71529700
|
RS | Circuit Breaker HydMag 1 pl 65VDC 18VDC VT aux sw | Sensata - Airpax PP15-S-SP-28452-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0800 / $32.6000 | RFQ |
DISTI #
APXPP15-S-SP-28452-1
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 65VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
27 In Stock |
|
$17.3500 / $28.7700 | Buy Now |
DISTI #
000000000000726156
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 2 |
|
$19.3000 / $32.4100 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
27 In Stock |
|
$17.3500 / $28.7700 | Buy Now |