Part Details for PP11-2-8.00A-OB-V by Sensata Circuit Breakers
Overview of PP11-2-8.00A-OB-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP11-2-8.00A-OB-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP11-2-8.00A-OB-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1067 | Buy Now |
DISTI #
APXPP11-2-8.00A-OB-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
20 In Stock |
|
$15.6100 / $25.2300 | Buy Now |
DISTI #
000000000000416689
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$13.1500 / $22.0500 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
20 In Stock |
|
$15.6100 / $25.2300 | Buy Now |