Part Details for PP11-2-3.00A-OB-V by Sensata Circuit Breakers
Overview of PP11-2-3.00A-OB-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VPP1101ANQG8 | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
VPP1101APNG | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
VPP1101APNG8 | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a |
Price & Stock for PP11-2-3.00A-OB-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP11-2-3.00A-OB-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7367 | Buy Now |
DISTI #
72251392
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax PP11-2-3.00A-OB-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0800 / $22.0400 | RFQ |
DISTI #
APXPP11-2-3.00A-OB-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$16.5500 / $26.7873 | Buy Now |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
40 In Stock |
|
$11.9300 / $20.8000 | Buy Now |
DISTI #
000000000000416677
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$13.1500 / $22.0500 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
40 In Stock |
|
$11.9300 / $20.8000 | Buy Now |